Arrow Electronic Components Online
CTJ3D05|DEUTSCH|simage
CTJ3D05|DEUTSCH|limage
Connector Accessories

CTJ-3D-05

Connector Accessories Rail Assembly Straight Aluminum Alloy Nickel

Deutsch Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8547.90.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Rail Assembly
  • Body Orientation
    Straight
  • Material
    Aluminum Alloy
  • Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Product Length (mm)
    26.31

Documentation and Resources

Datasheets
Design resources