Arrow Electronic Components Online
CTHS15CIC06|VCC|simage
CTHS15CIC06|VCC|limage
Switch Push Button

CTHS15CIC06

Switch Push Button OFF ON SPST Flush Square Button Thru-Hole PC Pins Tray

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Flush Square Button
  • Switch Configuration
    OFF ON
  • Actuator Color
    Black
  • Actuator Length (mm)
    0
  • Number of Rows
    1
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    4
  • Terminal Length (mm)
    6.5
  • Terminal Pitch (mm)
    2.54
  • Illumination Color
    Blue
  • Body Orientation
    Straight
  • Packaging
    Tray
  • Body Length (mm)
    15.1
  • Body Depth (mm)
    15.1
  • Body Height (mm)
    11.02
  • Product Length (mm)
    15.1
  • Product Depth (mm)
    15.1
  • Product Height (mm)
    11.02

Documentation and Resources

Datasheets
Design resources