Switch Push Button
CTHS15CIC04ARROW
Switch Push Button OFF ON SPST Flush Square Button Thru-Hole PC Pins Tray
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8537.10.80.00
Automotive
No
PPAP
No
Pole Throw Configuration
SPST
Actuator Style
Flush Square Button
Switch Configuration
OFF ON
Actuator Color
Black
Actuator Length (mm)
0
Number of Rows
1
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
4
Terminal Length (mm)
6.5
Terminal Pitch (mm)
2.54
Illumination Color
White
Body Orientation
Straight
Packaging
Tray
Body Length (mm)
15.1
Body Depth (mm)
15.1
Body Height (mm)
11.02
Product Length (mm)
15.1
Product Depth (mm)
15.1
Product Height (mm)
11.02

