Reduced Price
Connector Terminal Blocks
CTBPTDVG/3
Conn Terminal Block RCP 9 POS 5mm Solder ST Thru-Hole 15A
CamdenBoss LtdProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Terminal Block
Gender
RCP
Number of Contacts
9
Terminal Pitch (mm)
5
Number of Rows
3
Number of Circuits
9
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
15
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
17.5
Product Depth (mm)
31.8
Product Height (mm)
36
Housing Color
Green
Mounting
Through Hole
Order Quantity

