Arrow Electronic Components Online
CTBP93HE2|CMDNBOSS|simage
CTBP93HE2|CMDNBOSS|limage
Connector Headers and PCB Receptacles

CTBP93HE/2

Conn Shrouded Header (4 Sides) HDR 2 POS 3.81mm Solder RA Side Entry Thru-Hole

CamdenBoss Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    2
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    3.81
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    8
  • Maximum Voltage Rating
    300V
  • Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    8.61
  • Product Depth (mm)
    9.2
  • Product Height (mm)
    7.2
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources