Connector Headers and PCB Receptacles
CTBP9358/2AO
Conn Shrouded Header (2 Sides) HDR 2 POS 5.08mm Solder RA Side Entry Thru-Hole
CamdenBoss LtdProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Shrouded Header (2 Sides)
Gender
HDR
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5.08
Body Orientation
Right Angle
Maximum Current Rating (A)
15
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
10.16
Product Depth (mm)
12
Product Height (mm)
7.8
Mounting
Through Hole

