Arrow Electronic Components Online
CTBDD2VG3|CMDNBOSS|simage
CTBDD2VG3|CMDNBOSS|limage
Connector Terminal Blocks

CTBDD2VG/3

Conn Terminal Block 6 POS 5mm Solder ST Thru-Hole 10A

CamdenBoss Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Number of Contacts
    6
  • Terminal Pitch (mm)
    5
  • Number of Rows
    2
  • Number of Circuits
    6
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating
    300V
  • Maximum Operating Temperature (°C)
    110
  • Product Length (mm)
    17.5
  • Product Depth (mm)
    22
  • Product Height (mm)
    25.2
  • Housing Color
    Green
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources