Arrow Electronic Components Online
CTB93VE2|CMDNBOSS|simage
CTB93VE2|CMDNBOSS|limage
Connector Headers and PCB Receptacles

CTB93VE/2

Conn Wire to Board HDR 2 POS 3.81mm Solder ST Top Entry Thru-Hole

CamdenBoss Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    2
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    3.81
  • Body Orientation
    Straight
  • Product Length (mm)
    9
  • Product Depth (mm)
    7.25
  • Product Height (mm)
    9.2
  • Tail Length (mm)
    3.4
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources