Arrow Electronic Components Online
CTB93503FL|CMDNBOSS|simage
CTB93503FL|CMDNBOSS|limage
Reduced Price
Connector Headers and PCB Receptacles

CTB9350/3FL

Conn Wire to Board HDR 3 POS 5mm Solder RA Thru-Hole

CamdenBoss Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    3
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    5
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    16
  • Insulation Resistance (MOhm)
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    25
  • Product Height (mm)
    8.3
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources