Connector Headers and PCB Receptacles
CTB9350/3AO
Conn Shrouded Header (2 Sides) HDR 3 POS 5mm Solder RA Side Entry Thru-Hole
CamdenBoss LtdProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Shrouded Header (2 Sides)
Gender
HDR
Number of Contacts
3
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5
Body Orientation
Right Angle
Maximum Current Rating (A)
12
Maximum Voltage Rating
320V
Maximum Operating Temperature (°C)
110
Product Length (mm)
15
Product Depth (mm)
12
Product Height (mm)
8.3
Tail Length (mm)
3.5
Mounting
Through Hole
Order Quantity

