Connector Headers and PCB Receptacles
CTB932VD/2
Conn Wire to Board HDR 2 POS 3.5mm Solder ST Top Entry Thru-Hole
CamdenBoss LtdProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.5
Body Orientation
Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating
200V
Minimum Operating Temperature (°C)
-33
Maximum Operating Temperature (°C)
120
Product Length (mm)
8.4
Product Depth (mm)
7
Product Height (mm)
9.2
Tail Length (mm)
3.4
Mounting
Through Hole
Order Quantity

