Arrow Electronic Components Online
CTB92VG2S|CMDNBOSS|simage
CTB92VG2S|CMDNBOSS|limage
Connector Terminal Blocks

CTB92VG/2S

Conn Terminal Block F 2 POS 5mm Screw ST Cable Mount 12A

CamdenBoss Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Gender
    F
  • Number of Contacts
    2
  • Terminal Pitch (mm)
    5
  • Number of Rows
    1
  • Number of Circuits
    2
  • Termination Method
    Screw
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    12
  • Maximum Voltage Rating
    320V
  • Maximum Operating Temperature (°C)
    100
  • Product Length (mm)
    10
  • Product Depth (mm)
    26
  • Product Height (mm)
    12.6
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources