Connector Terminal Blocks
CTB0700/2
Conn Terminal Block 2 POS 5mm Screw ST Thru-Hole 24A
CamdenBoss LtdProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8536.90.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
2
Terminal Pitch (mm)
5
Number of Rows
2
Number of Circuits
2
Termination Method
Screw
Body Orientation
Straight
Maximum Current Rating (A)
24
Maximum Voltage Rating
320V
Maximum Operating Temperature (°C)
110
Product Length (mm)
10
Product Depth (mm)
11.2
Product Height (mm)
18
Housing Color
Green
Mounting
Through Hole

