Top Purchased
Connector Terminal Blocks
CTB0502/2
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 10A
CamdenBoss LtdProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8536.90.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
2
Terminal Pitch (mm)
5
Number of Rows
1
Number of Circuits
2
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-33
Maximum Operating Temperature (°C)
120
Product Length (mm)
10
Product Depth (mm)
8.1
Product Height (mm)
10
Housing Color
Green
Mounting
Through Hole
Order Quantity

