Arrow Electronic Components Online
CT8BK50C|3M|simage
CT8BK50C|3M|limage
Cable Ties

CT8BK50-C

Cable Ties, Standard Locking Nylon 6/6 Black 47.5mm 220N Box

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Style
    Standard Locking
  • Color
    Black
  • Body Material
    Nylon 6/6
  • Maximum Bundle Diameter (mm)
    47.5
  • Tensile Strength (N)
    220
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Box
  • Product Length (mm)
    193
  • Product Depth (mm)
    4.6

Documentation and Resources

Datasheets
Design resources