Arrow Electronic Components Online
Hall Effect Sensors

CT8132SK-IL4

Hall Effect Sensor 3mA Omnipolar 3.3V 4-Pin LGA T/R

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Magnetic Type
    Omnipolar
  • Module/IC Classification
    IC
  • Minimum Magnetic Sensor Release Point (Gs)
    -5(Typ)
  • Typical Magnetic Sensor Hysteresis (Gs)
    4
  • Maximum Magnetic Sensor Operating Point (Gs)
    9(Typ)
  • Maximum Output Current (mA)
    3
  • Minimum Operating Supply Voltage (V)
    1.7
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (uA)
    0.19(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.44
  • Package Width
    1.45
  • Package Length
    1.45
  • PCB changed
    4
  • Standard Package Name
    LGA
  • Supplier Package
    LGA
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources