Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Style
Standard Locking
Color
Black
Body Material
Nylon 6/6
Maximum Bundle Diameter (mm)
19.1
Tensile Strength (N)
80
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Packaging
Bag
Product Length (mm)
104
Product Depth (mm)
3

