Arrow Electronic Components Online
CT455H06B5TS08|ALLEGRO|simage
CT455H06B5TS08|ALLEGRO|limage
Current Sensors

CT455-H06B5-TS08

Coreless Current Sensor

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    4.4
  • Package Length
    3.05
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources