Arrow Electronic Components Online
CT455H00B5TS08|ALLEGRO|simage
CT455H00B5TS08|ALLEGRO|originalImage
Current Sensors

CT455-H00B5-TS08

Current Sensor Current Sensor AC Current 5V 8-Pin TSSOP T/R

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • Sensing Current Type
    AC
  • Accuracy (%)
    ±0.3
  • Typical Response Time (us)
    0.3
  • Maximum Output Voltage (V)
    5.5
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    4.4
  • Package Length
    3.05
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources