Current Sensors
CT452-H06MRTS08
Current Sensor Current Sensor AC/DC Current 5V 8-Pin TSSOP T/R
Allegro MicroSystemsProduct Technical Specifications
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Module/IC Classification
IC
Sensing Current Type
AC|DC
Accuracy (%)
±1
Typical Response Time (us)
0.3
Maximum Output Voltage (V)
5.5
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1
Package Width
4.4
Package Length
3.05
PCB changed
8
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
8
Order Quantity

