Test Clips, Leads and Probes - End Connectors
CT4501-0
Conn Alligator Clip 1 POS ST 1 Port
Cal Test ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
Unknown
PPAP
Unknown
Type
Alligator Clip
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
20
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Product Length (mm)
92
Product Depth (mm)
24
Order Quantity

