Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.20.00.00
Automotive
Unknown
PPAP
Unknown
Cable Type
Coaxial
Gender
M-M
Connector Type A
Type N
Connector Type B
SMA
Cable Length (m)
1
Impedance (Ohm)
50
Maximum Frequency (GHz)
6
Minimum Operating Temperature (°C)
-45
Maximum Operating Temperature (°C)
125
Connector Orientation
Straight to Straight
RG Type
RG142B/U
Contact Plating
Gold
Contact Material
Brass
Order Quantity

