Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9030.90.89.11
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Probe Lead
  • Equipment Type
    Oscilloscope
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Product Weight (g)
    250
  • Dimensions (mm)
    340x75x75

Documentation and Resources

Datasheets
Design resources