Arrow Electronic Components Online
CT4402|CALTEST|simage
CT4402|CALTEST|limage
Test Clips, Leads and Probes - End Connectors

CT4402

Conn Banana Hook Clip F 1 POS ST Cable Mount 1 Port

Cal Test Electronics
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Banana Hook Clip
  • Gender
    F
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    5
  • Mounting
    Cable Mount
  • Product Diameter (mm)
    45
  • Product Length (mm)
    178

Documentation and Resources

Datasheets
Design resources