Arrow Electronic Components Online
CT433HSWF50MR|ALLEGRO|simage
CT433HSWF50MR|ALLEGRO|limage
Current Sensors

CT433-HSWF50MR

Current Sensor Current Sensor AC Current 3.3V 16-Pin SOIC W Automotive AEC-Q100

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Module/IC Classification
    IC
  • Sensing Current Type
    AC
  • Accuracy (%)
    ±1(Max)
  • Typical Response Time (us)
    0.3
  • Maximum Output Voltage (V)
    3.6
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Sensitivity (mV/A)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended Industrial
  • Mounting
    Surface Mount
  • Package Height
    2.34
  • Package Width
    7.5
  • Package Length
    10.21
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    16
Order Quantity

Documentation and Resources

Datasheets
Design resources