Test Clips, Leads and Probes - End Connectors
CT4231-NI-2
Conn Binding Post RCP 1 POS ST Panel Mount 1 Port Bag
Cal Test ElectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
Unknown
PPAP
Unknown
Type
Binding Post
Gender
RCP
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
36
Mounting
Panel Mount
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
60
Packaging
Bag
Product Length (mm)
64.5
Order Quantity

