Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A992a.
Part Status
Obsolete
HTS
9030.90.89.11
Automotive
Unknown
PPAP
Unknown
Type
Probe Lead
Equipment Type
Oscilloscope
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
40
Packaging
Bag
Product Weight (g)
400
Dimensions (mm)
170x63x21

