Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9030.90.89.11
Type
Probe Lead
Equipment Type
Oscilloscope
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
55
Packaging
Bag
Product Weight (g)
460
Dimensions (mm)
80x80x320
Order Quantity

