Arrow Electronic Components Online
CT40062|CALTEST|simage
CT40062|CALTEST|limage
Test Clips, Leads and Probes - End Connectors

CT4006-2

Conn 4mm Safety Banana Jack RCP 1 POS Solder Cup ST Panel Mount 1 Port Bag

Cal Test Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    4mm Safety Banana Jack
  • Gender
    RCP
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    10
  • Mounting
    Panel Mount
  • Termination Method
    Solder Cup
  • Product Diameter (mm)
    14.2
  • Product Length (mm)
    37.2
Order Quantity

Documentation and Resources

Datasheets
Design resources