Test Clips, Leads and Probes - End Connectors
CT3887-2
Conn 4mm Safety Banana Jack RCP 1 POS Press Fit ST Thru-Hole 1 Port Bag
Cal Test ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
4mm Safety Banana Jack
Gender
RCP
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
36
Mounting
Through Hole
Termination Method
Press Fit
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Product Height (mm)
30

