Arrow Electronic Components Online
CT38826|CALTEST|simage
CT38826|CALTEST|limage
Test Clips, Leads and Probes - End Connectors

CT3882-6

Conn Banana Jack RCP 1 POS RA Cable Mount 1 Port Bag

Cal Test Electronics
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Obsolete
  • 美国海关商品代码
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Banana Jack
  • Gender
    RCP
  • Body Orientation
    Right Angle
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    4
  • Mounting
    Cable Mount
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Bag
  • Product Length (mm)
    50.6
  • Product Depth (mm)
    50.7
  • Product Height (mm)
    15.7
Order Quantity

Documentation and Resources

Datasheets
Design resources