Arrow Electronic Components Online
CT38819|CALTEST|simage
CT38819|CALTEST|limage
Test Clips, Leads and Probes - End Connectors

CT3881-9

Conn Banana Jack RCP 1 POS RA Cable Mount 1 Port Bag

Cal Test Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Banana Jack
  • Gender
    RCP
  • Body Orientation
    Right Angle
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    4
  • Mounting
    Cable Mount
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Bag
  • Product Length (mm)
    53.1
  • Product Depth (mm)
    50.7
  • Product Height (mm)
    15.7
Order Quantity

Documentation and Resources

Datasheets
Design resources