Test Clips, Leads and Probes - End Connectors
CT3879-0
Conn Banana Jack RCP 1 POS ST Cable Mount 1 Port Bag
Cal Test ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Banana Jack
Gender
RCP
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
12
Mounting
Cable Mount
Maximum Operating Temperature (°C)
80
Packaging
Bag
Product Diameter (mm)
9
Product Length (mm)
35

