Arrow Electronic Components Online
CT3809602|CALTEST|simage
CT3809602|CALTEST|limage
Test and Measurement Accessories

CT3809-60-2

Test Lead for Alligator Clip

Cal Test Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Test Lead
  • Equipment Type
    Alligator Clip
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Bag
  • Dimensions (mm)
    600
Order Quantity

Documentation and Resources

Datasheets
Design resources