Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9030.90.89.61
Automotive
Unknown
PPAP
Unknown
Type
Test Lead
Equipment Type
Alligator Clip
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Packaging
Bag
Dimensions (mm)
300

