Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
Unknown
PPAP
Unknown
Type
Type N Adapter
Gender
RCP/RCP
Body Orientation
Straight
Contact Plating
Gold
Operating Frequency (Hz)
0 to 11G
Impedance (Ohm)
50
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Product Length (mm)
37.5
Product Depth (mm)
16

