Arrow Electronic Components Online
CT3348A|CALTEST|simage
CT3348A|CALTEST|limage
Connector RF

CT3348A

Conn BNC-Type N Adapter 0Hz to 4GHz 50Ohm ST RCP/RCP Gold

Cal Test Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    BNC-Type N Adapter
  • Gender
    RCP/RCP
  • Body Orientation
    Straight
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 4G
  • Impedance (Ohm)
    50
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Product Diameter (mm)
    17
  • Product Length (mm)
    34

Documentation and Resources

Datasheets
Design resources