Arrow Electronic Components Online
CT3341A|CALTEST|simage
CT3341A|CALTEST|limage
Connector RF

CT3341A

Conn BNC Adapter 0Hz to 3GHz 50Ohm T Style PL/(2)RCP Gold

Cal Test Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    BNC Adapter
  • Gender
    PL/(2)RCP
  • Body Orientation
    Tee Style
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 3G
  • Impedance (Ohm)
    50
  • Minimum Operating Temperature (°C)
    -45
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    33
  • Product Depth (mm)
    14.5
  • Product Height (mm)
    26.3
Order Quantity

Documentation and Resources

Datasheets
Design resources