Test Clips, Leads and Probes - End Connectors
CT3251-8
Conn Alligator Clip Crimp/Solder ST 1 Port Bag
Cal Test ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9030.90.89.21
Automotive
Unknown
PPAP
Unknown
Type
Alligator Clip
Body Orientation
Straight
Number of Ports
1
Maximum Current Rating (A)
36
Termination Method
Crimp|Solder
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
90
Packaging
Bag
Product Length (mm)
92
Product Height (mm)
14.7

