Arrow Electronic Components Online
CT31496|CALTEST|simage
CT31496|CALTEST|limage
Test Clips, Leads and Probes - End Connectors

CT3149-6

Conn Banana Jack RCP 1 POS Solder ST Panel Mount 1 Port Bag

Cal Test Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Banana Jack
  • Gender
    RCP
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    25
  • Mounting
    Panel Mount
  • Termination Method
    Solder
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Bag
  • Product Diameter (mm)
    13.5
  • Product Depth (mm)
    21.8
Order Quantity

Documentation and Resources

Datasheets
Design resources