Test Clips, Leads and Probes - End Connectors
CT2910-6
Conn 4mm Safety Banana Jack RCP 1 POS Faston ST Panel Mount 1 Port Bag
Cal Test ElectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
4mm Safety Banana Jack
Gender
RCP
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
36
Mounting
Panel Mount
Termination Method
Faston
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Packaging
Bag
Product Diameter (mm)
14.4
Product Height (mm)
24
Order Quantity

