Arrow Electronic Components Online
CT29104|CALTEST|simage
CT29104|CALTEST|limage
Test Clips, Leads and Probes - End Connectors

CT2910-4

Conn 4mm Safety Banana Jack RCP 1 POS Faston ST Panel Mount 1 Port Bag

Cal Test Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.69.40.30
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    4mm Safety Banana Jack
  • Gender
    RCP
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    36
  • Mounting
    Panel Mount
  • Termination Method
    Faston
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Bag
  • Product Diameter (mm)
    14.4
  • Product Height (mm)
    24

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources