Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Wire Test Lead
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    180
  • Packaging
    Bag
  • Dimensions (mm)
    1000

Documentation and Resources

Datasheets
Design resources