Arrow Electronic Components Online
CT2709A0|CALTEST|simage
CT2709A0|CALTEST|limage
Test Clips, Leads and Probes - End Connectors

CT2709A-0

Conn Probe PL 1 POS Crimp ST Cable Mount 1 Port Bag

Cal Test Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    CT2709A-0
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Probe
  • Gender
    PL
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    1
  • Mounting
    Cable Mount
  • Termination Method
    Crimp
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Packaging
    Bag
  • Product Diameter (mm)
    17
  • Product Length (mm)
    70

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources