Arrow Electronic Components Online
CT25760|CALTEST|simage
CT25760|CALTEST|limage
Test Clips, Leads and Probes - End Connectors

CT2576-0

Conn Probe PL 1 POS ST Cable Mount 1 Port Bag

Cal Test Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Probe
  • Gender
    PL
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    5
  • Mounting
    Cable Mount
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources