Arrow Electronic Components Online
CT25752|CALTEST|simage
CT25752|CALTEST|limage
Test Clips, Leads and Probes - End Connectors

CT2575-2

Conn Test Adapter PL/RCP ST 1 Port Bag

Cal Test Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Test Adapter
  • Gender
    PL/RCP
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Maximum Current Rating (A)
    36
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Bag
  • Product Height (mm)
    42

Documentation and Resources

Datasheets
Design resources