Arrow Electronic Components Online
CT24730|CALTEST|simage
CT24730|CALTEST|limage
Test Clips, Leads and Probes - End Connectors

CT2473-0

Conn Banana Plug PL/RCP ST 1 Port Bag

Cal Test Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Banana Plug
  • Gender
    PL/RCP
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Maximum Current Rating (A)
    10
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Bag
  • Product Length (mm)
    53.1
Order Quantity

Documentation and Resources

Datasheets
Design resources