Test Clips, Leads and Probes - End Connectors
CT2240-2
Conn Test Clip F 1 POS Solder ST Cable Mount 1 Port Bag
Cal Test ElectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Banana Jack
Gender
F
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
25
Mounting
Cable Mount
Termination Method
Solder
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Packaging
Bag
Product Diameter (mm)
14.4
Product Height (mm)
23.8

