Test Clips, Leads and Probes - End Connectors
CT2232-4
Conn Binding Post RCP 1 POS Solder ST Thru-Hole 1 Port Bag
Cal Test ElectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Binding Post
Gender
RCP
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
36
Mounting
Through Hole
Termination Method
Solder
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Packaging
Bag
Product Diameter (mm)
10.9
Product Height (mm)
40.8

