Arrow Electronic Components Online
CT2147500|CALTEST|simage
CT2147500|CALTEST|limage
Test and Measurement Accessories

CT2147-50-0

Lead, 4mm StkRShth P-P - PVC 0.75, 50cm, Black

Cal Test Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Test Lead
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Bag
  • Dimensions (mm)
    500
Order Quantity

Documentation and Resources

Datasheets
Design resources